
AOLF-2BCM | |
|---|---|
DigiKey Part Number | 2260-AOLF-2BCM-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-2BCM |
Description | FLOW TYPE SOLDERING IRON TIP WQ- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,28000 € | 32,28 € |
| 5 | 29,29400 € | 146,47 € |
| 10 | 28,09600 € | 280,96 € |
| 25 | 26,58480 € | 664,62 € |
| 50 | 25,49640 € | 1.274,82 € |
| 100 | 24,45240 € | 2.445,24 € |
| Unit Price without VAT: | 32,28000 € |
|---|---|
| Unit Price with VAT: | 37,76760 € |



