
AO1260 | |
|---|---|
DigiKey Part Number | 2260-AO1260-ND |
Manufacturer | |
Manufacturer Product Number | AO1260 |
Description | HOT AIR REWORK NOZZLE #1260 8.6X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Category | Tip Type Rework (Hot Air) |
Manufacturer SRA Soldering Products | Tip Shape Nozzle |
Series | Width 0.303" (7.70mm) |
Packaging Box | Length 0.709" (18.00mm) |
Part Status Active | Tip Chip Size SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 5 | 15,38600 € | 76,93 € |
| 10 | 14,75700 € | 147,57 € |
| 25 | 13,96320 € | 349,08 € |
| 50 | 13,39140 € | 669,57 € |
| 100 | 12,84310 € | 1.284,31 € |
| 500 | 11,65496 € | 5.827,48 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 19,83150 € |



