
AO1010 | |
|---|---|
DigiKey Part Number | 2260-AO1010-ND |
Manufacturer | |
Manufacturer Product Number | AO1010 |
Description | HOT AIR HOT AIR REWORK NOZZLE #1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.394" (10.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | BGA | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 5 | 15,36600 € | 76,83 € |
| 10 | 14,73500 € | 147,35 € |
| 25 | 13,94280 € | 348,57 € |
| 50 | 13,37180 € | 668,59 € |
| 100 | 12,82430 € | 1.282,43 € |
| 500 | 11,63788 € | 5.818,94 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 19,80810 € |

