Needle Bearing 0.500" (12.70mm) 1/2" ID X 1.090" (27.69mm) OD X 0.770" (19.56mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFM-500-N

DigiKey Part Number
6019-BFM-500-N-ND
Manufacturer
Manufacturer Product Number
BFM-500-N
Description
BEARING 1/2"IDX1.090"ODX0.770"W
Customer Reference
Detailed Description
Needle Bearing 0.500" (12.70mm) 1/2" ID X 1.090" (27.69mm) OD X 0.770" (19.56mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spyraflo, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Needle Bearing
Inner Diameter
0.500" (12.70mm) 1/2"
Outer Diameter
1.090" (27.69mm)
Width
0.770" (19.56mm)
Material
Bearing Steel
Static Load Rating
1040 lbf
Dynamic Load Rating
1210 lbf
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Spyraflo, Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
119,89000 €19,89 €
10013,26180 €1.326,18 €
Unit Price without VAT:19,89000 €
Unit Price with VAT:23,27130 €