
D38999/32W17N | |
|---|---|
DigiKey Part Number | 2899-D38999/32W17N--ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/32W17N |
Description | METAL PROTECTIVE PLUG COVER D389 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Olive Drab |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer SPI Connects | Material Aluminum, Cadmium Plated |
Packaging Bulk | Features Wire Rope with Ring |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,87000 € | 99,35 € |
| 10 | 19,10600 € | 191,06 € |
| 25 | 18,39200 € | 459,80 € |
| 50 | 17,13400 € | 856,70 € |
| 100 | 16,02910 € | 1.602,91 € |
| 250 | 14,82224 € | 3.705,56 € |
| 500 | 14,19334 € | 7.096,67 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,24790 € |


