
D38999/32W13R | |
|---|---|
DigiKey Part Number | 2899-D38999/32W13R--ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/32W13R |
Description | METAL PROTECTIVE PLUG COVER D389 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive Drab |
Datasheet | Datasheet |
Category | Shell Size - Insert 13 |
Manufacturer SPI Connects | Material Aluminum, Cadmium Plated |
Packaging Bulk | Features Wire Rope with Eyelet |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,82200 € | 148,22 € |
| 20 | 14,24450 € | 284,89 € |
| 30 | 13,71733 € | 411,52 € |
| 50 | 12,78240 € | 639,12 € |
| 100 | 11,94960 € | 1.194,96 € |
| 250 | 11,06568 € | 2.766,42 € |
| 500 | 10,58976 € | 5.294,88 € |
| Unit Price without VAT: | 14,82200 € |
|---|---|
| Unit Price with VAT: | 17,34174 € |




