


TSM60NC390CI C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NC390CIC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NC390CI C0G |
Description | 600V, 11A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 78W (Tc) Through Hole ITO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC390CI C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 832 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,92200 € | 19,22 € |
| 100 | 1,33830 € | 133,83 € |
| 500 | 1,08910 € | 544,55 € |
| 1.000 | 1,00904 € | 1.009,04 € |
| 2.000 | 0,94387 € | 1.887,74 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,43980 € |

