
15031 | |
|---|---|
DigiKey Part Number | 1568-15031-ND |
Manufacturer | |
Manufacturer Product Number | 15031 |
Description | WIFI IR BLASTER (ESP8266) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP8266 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP8266 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,37040 € |


