
12639 | |
|---|---|
DigiKey Part Number | 1568-12639-ND |
Manufacturer | |
Manufacturer Product Number | 12639 |
Description | AUDIO JACK - 3.5MM TRRS (SMD) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 30V |
Gender Female | Current Rating (Amps) 500 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Silver |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Cable Opening 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |







