32KM - CMOS Imaging, Color (RGB) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11745

DigiKey Part Number
1568-11745-ND
Manufacturer
Manufacturer Product Number
11745
Description
CMOS CAMERA MODULE - 728X488
Customer Reference
Detailed Description
32KM - CMOS Imaging, Color (RGB) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
CMOS Imaging, Color (RGB)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
6V ~ 20V
Embedded
-
Contents
Board(s)
Utilized IC / Part
32KM
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.