
UTG012-8S | |
|---|---|
DigiKey Part Number | SOU1106-ND |
Manufacturer | |
Manufacturer Product Number | UTG012-8S |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,16800 € | 71,68 € |
| 25 | 6,71920 € | 167,98 € |
| 50 | 6,39820 € | 319,91 € |
| 100 | 6,09290 € | 609,29 € |
| 250 | 5,71156 € | 1.427,89 € |
| 500 | 5,43916 € | 2.719,58 € |
| 1.000 | 5,17984 € | 5.179,84 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 9,86310 € |























