
UTS6JC12E10P53 | |
|---|---|
DigiKey Part Number | 1539-UTS6JC12E10P53-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC12E10P53 |
Description | CIRCULAR PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 15.7µin (0.40µm) | |
Insert Material | Polychloroprene | |
Applications | Automation, Industrial, Lighting, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,60440 € | 590,11 € |
| Unit Price without VAT: | 23,60440 € |
|---|---|
| Unit Price with VAT: | 27,61715 € |

