
UT010JCS | |
|---|---|
DigiKey Part Number | SOU1053-ND |
Manufacturer | |
Manufacturer Product Number | UT010JCS |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 |
Datasheet | Datasheet |
EDA/CAD Models | UT010JCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.118" ~ 0.236" (3.00mm ~ 6.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,75360 € | 368,84 € |
| Unit Price without VAT: | 14,75360 € |
|---|---|
| Unit Price with VAT: | 17,26171 € |
















