
SMDNTC2522N10002MK0 | |
|---|---|
DigiKey Part Number | 4378-SMDNTC2522N10002MK0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | SMDNTC2522N10002MK0 |
Description | SMD THERMISTOR-2522N100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Songtian Electronic Technology (HK) Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 175°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,35570 € | 35,57 € |
| 250 | 0,32388 € | 80,97 € |
| 500 | 0,30546 € | 152,73 € |
| 1.000 | 0,29082 € | 290,82 € |
| 5.000 | 0,26733 € | 1.336,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |


