Single Board Computer 1.6GHz 2 Core 1GB/1GB RAM ARMADA A388, ARM Cortex-A9 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM6828S00D01GE000P02CH

DigiKey Part Number
1668-SRM6828S00D01GE000P02CH-ND
Manufacturer
Manufacturer Product Number
SRM6828S00D01GE000P02CH
Description
SBC 1.6GHZ 2 CORE 1GB/1GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 2 Core 1GB/1GB RAM ARMADA A388, ARM Cortex-A9 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Active
Core Processor
ARMADA A388, ARM Cortex-A9 Dual
Speed
1.6GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
8.860" x 3.940" (225.04mm x 100.07mm)
Form Factor
-
Expansion Site/Bus
mSATA, mPCIe
RAM Capacity/Installed
1GB/1GB
Storage Interface
eMMC, M.2, uSD
Video Outputs
-
Ethernet
RJ45 (7)
USB
USB 3.0 (3)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
SD Card
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1147,69000 €147,69 €
Manufacturers Standard Package
Unit Price without VAT:147,69000 €
Unit Price with VAT:172,79730 €