
ST-03BHT | |
|---|---|
DigiKey Part Number | 433-ST-03BHTTR-ND - Tape & Reel (TR) 433-ST-03BHTCT-ND - Cut Tape (CT) 433-ST-03BHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-03BHT |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.713kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.713kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,77400 € | 19,35 € |
| 50 | 0,72100 € | 36,05 € |
| 100 | 0,67220 € | 67,22 € |
| 250 | 0,61340 € | 153,35 € |
| 500 | 0,59252 € | 296,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57529 € | 575,29 € |
| 2.000 | 0,53565 € | 1.071,30 € |
| 3.000 | 0,51403 € | 1.542,09 € |
| 5.000 | 0,48832 € | 2.441,60 € |
| 7.000 | 0,48409 € | 3.388,63 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |



