8 Ohms General Purpose Speaker 1 W 800 Hz ~ 15 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 15 kHz Top Rectangular
3D Printed Speaker Enclosures from Soberton inc.

SP-2707Y

DigiKey Part Number
433-1254-ND
Manufacturer
Manufacturer Product Number
SP-2707Y
Description
SPEAKER 8OHM 1W TOP PORT 83DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 15 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
SP-2707Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 15 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
83.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.063" L x 0.787" W (27.00mm x 20.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.