


SP-2804L | |
|---|---|
DigiKey Part Number | 433-1220-ND |
Manufacturer | |
Manufacturer Product Number | SP-2804L |
Description | SPEAKER 4OHM 1.5W TOP PORT 92DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 450 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2804L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 8 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,01880 € | 50,47 € |
| 50 | 1,87000 € | 93,50 € |
| 100 | 1,73460 € | 173,46 € |
| 250 | 1,57372 € | 393,43 € |
| 500 | 1,46420 € | 732,10 € |
| 1.000 | 1,36398 € | 1.363,98 € |
| 5.000 | 1,26939 € | 6.346,95 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |










