100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -43dB ±5dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-6027P

DigiKey Part Number
433-1099-ND
Manufacturer
Manufacturer Product Number
EM-6027P
Description
MIC COND ANLG OMNI -43DB 0.236"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-43dB ±5dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
EM-6027P Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
58dB
Manufacturer
Soberton Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Tray
Voltage Range
1 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
100 Hz ~ 15 kHz
Height (Max)
0.114" (2.90mm)
Sensitivity
-43dB ±5dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,05500 €10,55 €
250,94880 €23,72 €
500,87720 €43,86 €
1000,81230 €81,23 €
3000,72123 €216,37 €
5000,68318 €341,59 €
1.0000,63544 €635,44 €
5.0000,54181 €2.709,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €