
STB20150C | |
|---|---|
DigiKey Part Number | 1655-STB20150CTR-ND - Tape & Reel (TR) 1655-STB20150CCT-ND - Cut Tape (CT) 1655-STB20150CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20150C |
Description | DIODE ARRAY SCHOTTKY 150V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,58950 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40194 € | 321,55 € |
| 1.600 | 0,37813 € | 605,01 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

