Diode Through Hole R-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3045AX-C

DigiKey Part Number
1655-ST3045AX-CTR-ND - Tape & Reel (TR)
1655-ST3045AX-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST3045AX-C
Description
TRENCH SCHOTTKY DIODE 45V 30A R-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Through Hole R-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Package / Case
Supplier Device Package
R-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62700 €6,27 €
1000,41150 €41,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,29845 €238,76 €
1.6000,27198 €435,17 €
2.4000,25848 €620,35 €
4.0000,24332 €973,28 €
5.6000,23434 €1.312,30 €
8.0000,22561 €1.804,88 €
20.0000,21268 €4.253,60 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €