51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB36C

DigiKey Part Number
1655-SMDB36CTR-ND - Tape & Reel (TR)
1655-SMDB36CCT-ND - Cut Tape (CT)
1655-SMDB36CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB36C
Description
TVS DIODE 36VWM 51VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
51V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,66400 €6,64 €
1000,43730 €43,73 €
5000,33992 €169,96 €
1.0000,30857 €308,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27463 €686,57 €
5.0000,25365 €1.268,25 €
7.5000,24296 €1.822,20 €
12.5000,23095 €2.886,88 €
17.5000,23000 €4.025,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €