Diode 800 V 165A Chassis Mount T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 165A Chassis Mount T2
Module

SM165KE800G2

DigiKey Part Number
1655-SM165KE800G2-ND
Manufacturer
Manufacturer Product Number
SM165KE800G2
Description
DIODE STANDARD 800V 165A T2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 165A Chassis Mount T2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
165A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 165 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
T2
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,07000 €27,07 €
1019,91300 €199,13 €
10017,25480 €1.725,48 €
Manufacturers Standard Package
Unit Price without VAT:27,07000 €
Unit Price with VAT:31,67190 €