Similar

SDURB2020 | |
|---|---|
DigiKey Part Number | 1655-SDURB2020TR-ND - Tape & Reel (TR) 1655-SDURB2020CT-ND - Cut Tape (CT) 1655-SDURB2020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2020 |
Description | DIODE STANDARD 200V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,58700 € | 58,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43190 € | 345,52 € |
| 1.600 | 0,39564 € | 633,02 € |
| 2.400 | 0,37716 € | 905,18 € |
| 4.000 | 0,35639 € | 1.425,56 € |
| 5.600 | 0,34410 € | 1.926,96 € |
| 8.000 | 0,33215 € | 2.657,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |


