


S3K | |
|---|---|
DigiKey Part Number | 1655-S3KTR-ND - Tape & Reel (TR) 1655-S3KCT-ND - Cut Tape (CT) 1655-S3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19550 € | 19,55 € |
| 500 | 0,14746 € | 73,73 € |
| 1.000 | 0,13194 € | 131,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11221 € | 336,63 € |
| 6.000 | 0,10227 € | 613,62 € |
| 9.000 | 0,09720 € | 874,80 € |
| 15.000 | 0,09150 € | 1.372,50 € |
| 21.000 | 0,08813 € | 1.850,73 € |
| 30.000 | 0,08485 € | 2.545,50 € |
| 75.000 | 0,08004 € | 6.003,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

