
P6KE36CA | |
|---|---|
DigiKey Part Number | 1655-P6KE36CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08538 € | 341,52 € |
| 8.000 | 0,07775 € | 622,00 € |
| 12.000 | 0,07421 € | 890,52 € |
| Unit Price without VAT: | 0,08538 € |
|---|---|
| Unit Price with VAT: | 0,09989 € |

