
MMSZ5234B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5234BTR-ND - Tape & Reel (TR) 1655-MMSZ5234BCT-ND - Cut Tape (CT) 1655-MMSZ5234BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5234B | Good-Ark Semiconductor | 10.583 | 4786-MMSZ5234BCT-ND | 0,11000 € | Parametric Equivalent |
| MMSZ5234B-AU_R1_000A1 | Panjit International Inc. | 2.470 | 3757-MMSZ5234B-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| MMSZ5234B_R1_00001 | Panjit International Inc. | 23.204 | 3757-MMSZ5234B_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04360 € | 4,36 € |
| 500 | 0,03144 € | 15,72 € |
| 1.000 | 0,02749 € | 27,49 € |
| 2.000 | 0,02415 € | 48,30 € |
| 5.000 | 0,02052 € | 102,60 € |
| 10.000 | 0,01826 € | 182,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,01344 € | 604,80 € |
| 90.000 | 0,01223 € | 1.100,70 € |
| 135.000 | 0,01161 € | 1.567,35 € |
| 225.000 | 0,01154 € | 2.596,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

