
MBRB1545 | |
|---|---|
DigiKey Part Number | 1655-MBRB1545TR-ND - Tape & Reel (TR) 1655-MBRB1545CT-ND - Cut Tape (CT) 1655-MBRB1545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1545 |
Description | DIODE SCHOTTKY 45V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,48740 € | 48,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35656 € | 285,25 € |
| 1.600 | 0,32597 € | 521,55 € |
| 2.400 | 0,31037 € | 744,89 € |
| 4.000 | 0,29285 € | 1.171,40 € |
| 5.600 | 0,28247 € | 1.581,83 € |
| 8.000 | 0,27238 € | 2.179,04 € |
| 20.000 | 0,26453 € | 5.290,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

