
MBR30100WT | |
|---|---|
DigiKey Part Number | 1655-1056-ND |
Manufacturer | |
Manufacturer Product Number | MBR30100WT |
Description | DIODE ARRAY SCHOTT 100V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 25 | 1,32520 € | 33,13 € |
| 100 | 1,06460 € | 106,46 € |
| 500 | 0,85552 € | 427,76 € |
| 1.000 | 0,78829 € | 788,29 € |
| 2.000 | 0,73177 € | 1.463,54 € |
| 5.000 | 0,67064 € | 3.353,20 € |
| 10.000 | 0,64588 € | 6.458,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |

