
FR103G | |
|---|---|
DigiKey Part Number | 1655-FR103GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR103G |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 140 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03052 € | 152,60 € |
| 10.000 | 0,02737 € | 273,70 € |
| 15.000 | 0,02576 € | 386,40 € |
| 25.000 | 0,02396 € | 599,00 € |
| 35.000 | 0,02289 € | 801,15 € |
| 50.000 | 0,02185 € | 1.092,50 € |
| 125.000 | 0,01956 € | 2.445,00 € |
| 250.000 | 0,01815 € | 4.537,50 € |
| 500.000 | 0,01721 € | 8.605,00 € |
| Unit Price without VAT: | 0,03052 € |
|---|---|
| Unit Price with VAT: | 0,03571 € |

