Similar
Similar
Similar



ER3G | |
|---|---|
DigiKey Part Number | 1655-ER3GTR-ND - Tape & Reel (TR) 1655-ER3GCT-ND - Cut Tape (CT) 1655-ER3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20510 € | 20,51 € |
| 500 | 0,15496 € | 77,48 € |
| 1.000 | 0,13877 € | 138,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11819 € | 354,57 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |




