
BZT52C18 | |
|---|---|
DigiKey Part Number | 1655-BZT52C18TR-ND - Tape & Reel (TR) 1655-BZT52C18CT-ND - Cut Tape (CT) 1655-BZT52C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18 |
Description | 350MW, 18V, SOD-123, ZENER |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03562 € | 17,81 € |
| 1.000 | 0,03121 € | 31,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02559 € | 76,77 € |
| 6.000 | 0,02274 € | 136,44 € |
| 9.000 | 0,02129 € | 191,61 € |
| 15.000 | 0,01965 € | 294,75 € |
| 21.000 | 0,01868 € | 392,28 € |
| 30.000 | 0,01774 € | 532,20 € |
| 75.000 | 0,01567 € | 1.175,25 € |
| 150.000 | 0,01439 € | 2.158,50 € |
| 300.000 | 0,01331 € | 3.993,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |


