
48CTQ060S | |
|---|---|
DigiKey Part Number | 1655-48CTQ060STR-ND - Tape & Reel (TR) 1655-48CTQ060SCT-ND - Cut Tape (CT) 1655-48CTQ060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48CTQ060S |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,53830 € | 53,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39584 € | 316,67 € |
| 1.600 | 0,36254 € | 580,06 € |
| 2.400 | 0,34557 € | 829,37 € |
| 4.000 | 0,32650 € | 1.306,00 € |
| 5.600 | 0,31520 € | 1.765,12 € |
| 8.000 | 0,30423 € | 2.433,84 € |
| 20.000 | 0,30046 € | 6.009,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

