
31DQ04 | |
|---|---|
DigiKey Part Number | 1655-31DQ04CT-ND - Cut Tape (CT) 1655-31DQ04TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ04 |
Description | DIODE SCHOTTKY 40V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 190pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,12610 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10864 € | 135,80 € |
| 2.500 | 0,09783 € | 244,57 € |
| 3.750 | 0,09232 € | 346,20 € |
| 6.250 | 0,08612 € | 538,25 € |
| 8.750 | 0,08245 € | 721,44 € |
| 12.500 | 0,07888 € | 986,00 € |
| 31.250 | 0,07104 € | 2.220,00 € |
| 62.500 | 0,06620 € | 4.137,50 € |
| 125.000 | 0,06541 € | 8.176,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

