


03-105-0009.12; CH4040 | |
|---|---|
DigiKey Part Number | 5704-03-105-0009.12;CH4040-ND |
Manufacturer | |
Manufacturer Product Number | 03-105-0009.12; CH4040 |
Description | CMC 20UH 16A 4LN TH |
Customer Reference | |
Detailed Description | 20 µH @ 650 kHz 4 Line Common Mode Choke Through Hole 16A DCR 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMA Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 20 µH @ 650 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.051" L x 2.146" W (77.50mm x 54.50mm) | |
Height (Max) | 2.031" (51.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 12 | 13,59500 € | 163,14 € |
| 24 | 13,38750 € | 321,30 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,14600 € |

