
TE150A2451F01 | |
|---|---|
DigiKey Part Number | 271-3103-ND |
Manufacturer | |
Manufacturer Product Number | TE150A2451F01 |
Description | AC/DC DESKTOP ADAPTER 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CE, cULus, D-Mark | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,98000 € | 122,98 € |
| 5 | 113,08600 € | 565,43 € |
| 10 | 109,07500 € | 1.090,75 € |
| 40 | 101,47475 € | 4.058,99 € |
| 80 | 97,87513 € | 7.830,01 € |
| Unit Price without VAT: | 122,98000 € |
|---|---|
| Unit Price with VAT: | 143,88660 € |

