
SLE90S2403F01 | |
|---|---|
DigiKey Part Number | 271-SLE90S2403F01-ND |
Manufacturer | |
Manufacturer Product Number | SLE90S2403F01 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C6, IEC 320-C14, IEC 320-C18 | |
Size / Dimension | 5.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 5 | 42,66400 € | 213,32 € |
| 10 | 41,15100 € | 411,51 € |
| 25 | 39,23240 € | 980,81 € |
| 50 | 37,84080 € | 1.892,04 € |
| 100 | 36,49870 € | 3.649,87 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 54,27630 € |

