Similar



MINT2270A1976E01 | |
|---|---|
DigiKey Part Number | 271-2638-ND |
Manufacturer | |
Manufacturer Product Number | MINT2270A1976E01 |
Description | AC/DC CONVERTER 5V 24V 270W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Remote Sense |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 7.17" L x 3.35" W x 1.17" H (182.0mm x 85.0mm x 29.6mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, DEMKO |
Voltage - Output 2 24V | Minimum Load Required No |
Current - Output 1 200 mA | Base Product Number |
Current - Output 2 11.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1275A2414K01 | SL POWER / Advanced Energy | 0 | 271-2812-ND | 219,50813 € | Similar |



