
ME30A1503F01 | |
|---|---|
DigiKey Part Number | 271-2881-ND |
Manufacturer | |
Manufacturer Product Number | ME30A1503F01 |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 15V | Approval Agency CE |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 5 | 23,36800 € | 116,84 € |
| 10 | 22,53800 € | 225,38 € |
| 25 | 21,48760 € | 537,19 € |
| 50 | 20,72520 € | 1.036,26 € |
| 100 | 19,99010 € | 1.999,01 € |
| 250 | 19,05824 € | 4.764,56 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 29,72970 € |

