SMV1265-040LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 16.240
Unit Price: 6,87000 €
Datasheet
Varactors Single 28 V Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1265-040LF

DigiKey Part Number
863-1725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1265-040LF
Description
DIODE VARACTOR 28V SNGL SOD-882
Customer Reference
Detailed Description
Varactors Single 28 V Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
0.83pF @ 26V, 1MHz
Capacitance Ratio
19.5
Capacitance Ratio Condition
C1/C26
Voltage - Peak Reverse (Max)
28 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
SOD-882
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes