Varactors Single 12 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1145-079LF

DigiKey Part Number
863-1704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1145-079LF
Description
DIODE VARACTOR 12V SINGLE SC-79
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SC-79
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
10.6pF @ 6V, 50MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
300 @ 3V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.