
SMP1352-005LF | |
|---|---|
DigiKey Part Number | 863-1688-2-ND - Tape & Reel (TR) 863-1688-1-ND - Cut Tape (CT) 863-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-005LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51100 € | 35,11 € |
| 25 | 3,24000 € | 81,00 € |
| 100 | 2,94120 € | 294,12 € |
| 250 | 2,79876 € | 699,69 € |
| 500 | 2,71296 € | 1.356,48 € |
| 1.000 | 2,64233 € | 2.642,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55507 € | 7.665,21 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

