
SMP1307-005LF | |
|---|---|
DigiKey Part Number | 863-1275-2-ND - Tape & Reel (TR) 863-1275-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP1307-005LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,99500 € | 59,95 € |
| 25 | 5,56560 € | 139,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,48382 € | 13.451,46 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,02070 € |

