
SKY85302-11 | |
|---|---|
DigiKey Part Number | 863-2213-2-ND - Tape & Reel (TR) 863-2213-1-ND - Cut Tape (CT) 863-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85302-11 |
Description | MOD FEM 2.4GHZ QAM WLAN 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, WLAN 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | SP3T | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,26040 € | 31,51 € |
| 100 | 1,15700 € | 115,70 € |
| 250 | 1,09512 € | 273,78 € |
| 500 | 1,05138 € | 525,69 € |
| 1.000 | 1,01012 € | 1.010,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94953 € | 2.848,59 € |
| 6.000 | 0,91414 € | 5.484,84 € |
| 9.000 | 0,89440 € | 8.049,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

