
SKY67100-396LF | |
|---|---|
DigiKey Part Number | 863-1270-2-ND - Tape & Reel (TR) 863-1270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY67100-396LF |
Description | IC RF AMP CDMA 1.7GHZ-2GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 1.7GHz ~ 2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 2GHz | |
P1dB | 18.7dBm | |
Gain | 17dB | |
Noise Figure | 0.61dB | |
RF Type | CDMA, GSM, WCDMA | |
Voltage - Supply | 4V | |
Current - Supply | 56mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,34840 € | 58,71 € |
| 100 | 2,16050 € | 216,05 € |
| 250 | 2,04776 € | 511,94 € |
| 500 | 1,96816 € | 984,08 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |

