
SKY65803-696LF | |
|---|---|
DigiKey Part Number | 863-2000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65803-696LF |
Description | IC RF AMP |
Customer Reference | |
Detailed Description | RF Amplifier IC 6-DFN (1.1x0.70) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
P1dB | -7dBm | |
Gain | 14dB | |
Noise Figure | 0.9dB | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.1x0.70) | |
Base Product Number |

