Direct

SKY65534-11 | |
|---|---|
DigiKey Part Number | SKY65534-11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65534-11 |
Description | MOD FEM 2.4G PA+LNA+SP3T 16QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11b/g/n, Bluetooth, WLAN 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11b/g/n, Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | SP3T | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |


