New Product
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
SKY6310x Ultra-Low Jitter Attenuator Clocks from Skyworks PIO | DigiKey

SKY63106D-A-GFR

DigiKey Part Number
863-SKY63106D-A-GFRTR-ND - Tape & Reel (TR)
863-SKY63106D-A-GFRCT-ND - Cut Tape (CT)
863-SKY63106D-A-GFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY63106D-A-GFR
Description
HIGH PERF JITTER ATTENUATOR, 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
5:12
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
250MHz, 3.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Type
Clock Multiplier, Jitter Attenuator
Operating Temperature
-40°C ~ 95°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal, LVCMOS
Package / Case
56-VFQFN Exposed Pad
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
56-QFN (8x8)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,36000 €41,36 €
1033,88400 €338,84 €
2532,01800 €800,45 €
10030,94830 €3.094,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00027,91655 €27.916,55 €
Manufacturers Standard Package
Unit Price without VAT:41,36000 €
Unit Price with VAT:48,39120 €