New Product
Clock Fanout Buffer (Distribution) IC 3:4 3.1 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY53541-A-GM

DigiKey Part Number
863-SKY53541-A-GM-ND
Manufacturer
Manufacturer Product Number
SKY53541-A-GM
Description
4-OUTPUT, ULTRA-LOW ADDITIVE JIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:4 3.1 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Manufacturer
Skyworks Solutions Inc.
Output
LVCMOS
Packaging
Tray
Frequency - Max
3.1 GHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.37V ~ 2.63V, 3.13V ~ 3.47V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 95°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
3:4
Package / Case
32-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70100 €17,01 €
251,55480 €38,87 €
1001,39410 €139,41 €
2501,31752 €329,38 €
6401,25697 €804,46 €
1.2801,22152 €1.563,55 €
2.5601,19234 €3.052,39 €
5.1201,16833 €5.981,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €