
SKY13396-397LF | |
|---|---|
DigiKey Part Number | 863-1648-2-ND - Tape & Reel (TR) 863-1648-1-ND - Cut Tape (CT) 863-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13396-397LF |
Description | IC RF SWITCH DPDT 3GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC DPDT 3 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 700MHz ~ 3GHz | |
Isolation | 17dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.1V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75890 € | 75,89 € |
| 250 | 0,71316 € | 178,29 € |
| 500 | 0,68560 € | 342,80 € |
| 1.000 | 0,66293 € | 662,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63492 € | 1.904,76 € |
| 6.000 | 0,62121 € | 3.727,26 € |
| 9.000 | 0,61434 € | 5.529,06 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

